This green LED features a luminous intensity of 25 millicandela and operates at a voltage of 2.1 volts with a forward current of 30 milliamps. The lens style is round with a diffused transparency. The LED is packaged in bulk with 100 units per package and is RoHS compliant.
Bivar PM5GDW12.0 technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GDW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.