The CEL PS2811-4-A is a 4-channel DC-optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a maximum output voltage of 40V and an output current per channel of 40mA. The device is packaged in a surface-mount SOIC package and is lead-free. It is suitable for use in a variety of applications where electrical isolation is required.
CEL PS2811-4-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2811-4-A to view detailed technical specifications.
No datasheet is available for this part.