This 24mm aluminium shell receptacle connector features 61 positions and a free hanging mount. It has a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is made of aluminium with a cadmium plating and has a gold-plated copper alloy contact. It is compliant with the MIL-DTL-26482 military standard.
Amphenol PT01A-24-61S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01A-24-61S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.