The ELI101-IPHW is a 10.1-inch High Brightness LCD module from the Easy LCD Interface (ELI) family by Future Designs, Inc. (FDI). Designed as a plug-and-play solution for single-board computers (SBCs) like Raspberry Pi and BeagleBone Black, it features an IPS TFT LCD panel with a WXGA 1280x800 resolution and a 16:10 aspect ratio. The module is equipped with a Projected Capacitive (PCAP) touchscreen with a USB interface and supports video input via HDMI/DVI. It offers a brightness of 760 nits and a 1000:1 contrast ratio, protected by 1.1mm chemically strengthened glass. The module operates within a wide voltage range of 5V to 24V DC and an extended temperature range.
Future Designs, Inc. ELI101-IPHW technical specifications.
| Screen Size | 10.1inches |
| Resolution | 1280 x 800 (WXGA)pixels |
| Brightness | 760nits |
| Contrast Ratio | 1000:1 |
| Touchscreen Type | Projected Capacitive (PCAP) |
| Display Technology | IPS a-Si TFT LCD |
| Input Voltage | 5 to 24VDC |
| Operating Temperature | -20 to +70°C |
| Aspect Ratio | 16:10 |
| Video Interface | HDMI / DVI |
| Touch Interface | USB |
| Viewing Angle | 85/85/85/85 (U/D/L/R)degrees |
| Colors | 16.7M (24-bit) |
| Power Consumption | 550 (typ) / 650 (max) @ 12VDCmA |
| RoHS | Compliant |
Download the complete datasheet for Future Designs, Inc. ELI101-IPHW to view detailed technical specifications.
No datasheet is available for this part.