The Bulgin Buccaneer male pin contact is a cable mount component with a current rating of 8A and a voltage rating of 250V. It is made from copper alloy and copper with a gold plating, and is suitable for use in temperatures ranging from -40°C to 80°C. This contact is RoHS compliant and is packaged in bulk. It is designed for use with wire gauges ranging from 20AWG to 24AWG.
Bulgin SA3350 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 8A |
| Diode Type | PIN |
| Gender | Male |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin SA3350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.