This terminal features a copper body with tin plating, a non-insulated design, and a white color. It has a standard mount and a crimp termination type. The terminal is available in bulk packaging and is RoHS compliant. It has a length of 57.15mm and a depth of 20.57mm, with a package quantity of one per unit.
Panduit SCS300-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Color | White |
| Depth | 20.57mm |
| Insulation | Non-Insulated |
| Length | 57.15mm |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCS300-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.