The 3M SDR-WH cable marker features a white polyester material with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It is available in a roll packaging with 10 units per package. The marker has a lead length of 3m and a sensing distance of 3m. It is made from lead-free materials and is compliant with Reach SVHC regulations, although this is unknown. The marker is part of the ScotchCode SDR series and measures 2.4m in size.
3M SDR-WH technical specifications.
| Background Color | White |
| Body Material | Polyester |
| Color | White |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 96inch |
| Material | Polyester, FILM |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.68oz |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.