Sunon SF23080A-2083HBL.GN technical specifications.
| Airflow | 31CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Lead Free | Lead Free |
| Lead Length | 330mm |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.5W |
| Noise | 36.5dBA |
| Noise Level | 32|36.5 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Power Consumption | 16W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2850RPM |
| Series | SF |
| Termination | 2 Wire Leads |
| Voltage Rating | 240V |
| Weight | 0.75lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon SF23080A-2083HBL.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.