This 11-position crimp female socket connector features a 1mm pitch and 14mm length, with a lead-free construction. It has a brass contact material with a tin plating and a straight orientation. The connector is designed for free-hanging mounting and has a natural color. It is available in bulk packaging and has a width of 2.8mm and a depth of 5mm.
JST SHR-11V-S-B technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-11V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.