This 12-position female socket wire housing from JST features a 1mm pitch and is designed for crimp termination. The housing is made of brass with a tin plating and is lead-free. It has a natural color and a straight orientation, with a depth of 5mm and a length of 15mm. The wire housing is suitable for free-hanging applications and is packaged in bulk.
JST SHR-12V-S-B technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-12V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.