This 9-contact female through-hole header features a 1.27mm pitch and tin plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in through-hole mounting applications, with a shrouded or unshrouded design available in various categories. Operating temperature range is not specified, but it is suitable for general-purpose use.
Samtec SLM-109-01-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-109-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.