This 13-position shrouded header features a 0.1inch pitch and a voltage rating of 550V AC. It is designed for through-hole mounting and is made from bronze with a tin plating. The header is lead-free and RoHS compliant, making it suitable for a range of applications. The package quantity is one unit, and it is packaged in bulk.
Samtec SLW-113-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-113-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.