The SM0805BWC is a blue LED with a forward current of 20mA and a luminous intensity of 9mcd. It has a viewing angle of 130° and a flat lens style. The LED is packaged in a 0805 case, measuring 2mm in length, 1.2mm in width, and 1.1mm in height. The operating temperature range is from -30°C to 80°C. The component is RoHS compliant and available in quantities of 3000 per reel.
Bivar SM0805BWC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.2mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0805BWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.