This 36-contact female through-hole header features a tin-plated contact and is designed for use in applications where high current ratings are required. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is RoHS compliant and features a straight orientation with a pitch of 1.27mm. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec SMS-136-01-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-136-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.