This Amphenol SP-4-FNS connector features a metal package with four female positions and a current rating of 30A. It is designed for cable mount applications and has a voltage rating of 133V. The contacts are made of silver plated brass and are suitable for use in a variety of audio and video applications. The connector is packaged in bulk quantities of 25 and is compliant with RoHS regulations.
Amphenol SP-4-FNS technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP Series |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP-4-FNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.