This 4-pole, 4-position power connector features a female gender and a current rating of 30A. It has a voltage rating of 133V and is made with a nylon shell. The connector is rated for IP54, indicating a level of protection against solid particles and water. It is available in a bulk packaging quantity of 100 pieces and is RoHS compliant.
Amphenol SP-4-MD technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Current Rating | 30A |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | SP |
| Shell Material | Nylon |
| Termination | Solder |
| Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP-4-MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.