This 45-position, 3-row female shrouded header is designed for through hole mounting. It features a gold-plated, forked contact with a bronze base material and a gold finish. The header has a black polymer insulation and a UL94 V-0 flammability rating. It is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec SQT-115-01-L-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-115-01-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.