This Samtec SQT-116-01-L-Q connector features 64 square forked contacts with a gold finish, plated with gold, and made of bronze. It has a black polymer insulation and is rated for operation between -55°C and 125°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in rail or tube packaging and can be mounted through a hole.
Samtec SQT-116-01-L-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-116-01-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.