This green LED has a forward current of 20mA and a luminous intensity of 40mcd. It operates within a temperature range of -40°C to 85°C. The LED is packaged in a radial case with a 3mm dome lens and is available in quantities of 1000. It is compliant with RoHS regulations and has a wavelength of 565nm.
Lumex SSL-LX3044GT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 0.157inch |
| Forward Current | 20mA |
| Height | 4.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3044GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.