This 2-channel LED from Lumex features a green and yellow illumination color, with a luminous intensity of 6mcd. The LED has a round, domed, and diffused lens style with a 3mm diameter and a viewing angle of 60°. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The LED is packaged in bulk with 1000 units per package.
Lumex SSL-LX3059GYW technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Diameter | 3mm |
| Forward Current | 150mA |
| Height | 7.03mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX3059GYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.