2.54mm pitch, 26-position, 2-row right-angle socket strip for board-to-board applications. Features female socket contacts made of bronze with gold plating for superior mating performance. Designed for surface mount termination with a solder connection, operating across a wide temperature range of -55°C to 125°C. Offers a maximum current rating of 6.9A and voltage ratings of 450V AC, 405V AC, and 572V DC. Insulation is black polymer, and the component is lead-free and RoHS compliant.
Samtec SSM-113-F-DH-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-113-F-DH-LC to view detailed technical specifications.
No datasheet is available for this part.