Samtec SSW-119-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.8mm |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-119-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.