Unshrouded header with 5 positions and 1 row, featuring gold-plated bronze male pin contacts with a square shape. This surface mount connector operates within a -55°C to 85°C temperature range and has a 1mm pitch. It is constructed with black polymer insulation and rated UL94 V-0 for flammability. The header supports solder termination and is supplied on tape and reel packaging, with AC and DC voltage ratings of 250V and 353V respectively.
Samtec T1M-05-GF-S-RA-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T1M |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 353V |
| RoHS | Compliant |
Download the complete datasheet for Samtec T1M-05-GF-S-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.