The TC823-TB cable tie is constructed from polyamide material with a natural and white color option. It measures 15.88mm in length and 16.5mm in height, with a depth of 11.12mm. This cable tie is designed for cable management and is suitable for operating temperatures between -40°C and 85°C.
Thomas & Betts TC823-TB technical specifications.
| Body Material | Nylon |
| Color | Natural, White |
| Depth | 11.12mm |
| Height | 16.5mm |
| Length | 15.88mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TC823-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.