Unshrouded header with 3 positions and a 2.54mm pitch, featuring straight, top-entry orientation for through-hole mounting. This male connector utilizes bronze contacts with gold plating, offering a contact mating length of 0.105 inches. The black housing is constructed from durable materials, operating within a temperature range of -55°C to 105°C. Termination is achieved via solder, and the component is RoHS compliant and lead-free.
Samtec TLW-103-06-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TLW |
| Termination | Solder |
| Width | 2.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TLW-103-06-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.