Unshrouded header, right-angle, side-entry, through-hole mounting. Features 6 positions with 6 male pin contacts on a 2mm pitch. Contact material is bronze with gold plating, offering a 0.126-inch mating length. Rated for 500V AC, operating temperature range of -55°C to 125°C. Black housing, lead-free, and RoHS compliant.
Samtec TMM-106-01-L-S-RE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.26mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-L-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.