This Samtec TSW-116-08-L-S-LA is a 16-contact right-angle through-hole header with a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. It has a temperature range of -55°C to 125°C and is RoHS compliant. The header is made of bronze with a gold plating and has a pitch of 2.54mm. It is available in bulk packaging and is suitable for through-hole mounting.
Samtec TSW-116-08-L-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-08-L-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.