This 64-position shrouded header features a 0.1inch pitch and 64 contacts. It is designed for through hole mount and is made from bronze with a gold plating. The header is lead free and RoHS compliant, making it suitable for a variety of applications. The packaging is bulk, with a package quantity of one.
Samtec TSW-132-23-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-132-23-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.