The TXR54AC00-2014AI is an aluminum backshell with a silver finish, made from aluminum material. It features a shielded design and electroless nickel plating. The backshell is compliant with the MIL-DTL-5015 military standard and meets RoHS requirements. It has a wire/cable diameter of 21.72mm.
TE Connectivity TXR54AC00-2014AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 21.72mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR54AC00-2014AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.