This 32-position CRIMP connector features a thermoplastic body and shell, with a current rating of 5A and a voltage rating of 250V. It is designed for free-hanging mounting and is rated IP68 for waterproof and dust-tight applications. The connector is available in bulk packaging with 25 pieces per package.
Souriau UTS6JC1832P technical specifications.
| Body Material | Thermoplastic |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC1832P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.