The Assmann V5583K is a TO-220 package heat sink made of aluminum with a black finish. It measures 33mm in height, 46mm in width, and 90mm in length. The heat sink is designed for surface mount applications and features a bolt mount. It has a natural thermal resistance of 3.2°C/W and is suitable for use in a variety of thermal management applications.
Assmann V5583K technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 33mm |
| Length | 90mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 3.2°C/W |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5583K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.