The VO208AT is a general purpose optocoupler from Vishay, featuring a collector-emitter saturation voltage of 400mV and a maximum collector current of 100mA. It operates over a temperature range of -40°C to 100°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and suitable for use in a variety of applications.
Vishay VO208AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO208AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.