The VO216AT is a general purpose optocoupler from Vishay with a maximum collector current of 125mA and a maximum input current of 60mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is packaged in a SOIC package, available on tape and reel. The VO216AT has a maximum output voltage of 30V and a maximum power dissipation of 250mW.
Vishay VO216AT technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO216AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.