This is a CRIMP shielded connector with 8 positions, rated for 630V and 30A. It features a free hanging mount and is compliant with IP67, waterproof, and dust tight ratings. The connector is part of the Pluscon P70 Series and is RoHS compliant. It is available in bulk packaging and has a shielded design for electromagnetic interference protection.
Phoenix Contact 1605852 technical specifications.
| Contact Type | CRIMP |
| Current Rating | 30A |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Pluscon P70 Series |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 630V |
| Weight | 14.189657oz |
| Wire/Cable Diameter | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1605852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.