The AUIRFS4310 is a surface mount power MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It features a D2PAK package with a height of 4.83mm, length of 10.67mm, and width of 9.65mm. The device has a maximum power dissipation of 300W and a continuous drain current of 130A. It can withstand a drain to source voltage of 100V and a gate to source voltage of 20V. The AUIRFS4310 is RoHS compliant and not radiation hardened.
International Rectifier AUIRFS4310 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 7.67nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 24ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS4310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.