The Panduit Pan-Lug terminal features a copper body with tin plating, suitable for crimp termination. It is available in the 600 series package, with a green color and non-insulated design. The terminal measures 139.7mm in length and 30.14mm in depth, with two wire entries. It is compliant with RoHS regulations and packaged in bulk quantities.
Panduit SCL600-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Color | Green |
| Depth | 30.14mm |
| Insulation | Non-Insulated |
| Length | 139.7mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCL600-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.