This terminal features a copper body with tin plating and a brown color. It has a depth of 26.67mm and a length of 72.89mm, with 2 wire entries for crimp termination. The terminal is non-insulated and available in bulk packaging. It is compliant with RoHS regulations.
Panduit SCS500-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Depth | 26.67mm |
| Insulation | Non-Insulated |
| Length | 72.89mm |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCS500-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.