General purpose RF chip antenna operating from 800MHz to 2.2GHz. Features a 50 Ohm impedance and a VSWR of 2.3. This antenna is designed for connector mounting with an SMA termination. It offers a maximum power dissipation of 20W and is lead-free.
Taoglas TG.22.0112 technical specifications.
| Package/Case | SMA |
| Diameter | 7.8mm |
| Frequency | 2.2GHz |
| Height | 1.764inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 44.8mm |
| Max Frequency | 2.2GHz |
| Min Frequency | 800MHz |
| Max Power Dissipation | 20W |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2.3 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas TG.22.0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.