The CM-10K-0.10 is a 10000uH wirewound choke with a maximum DC current of 0.1A and a maximum DC resistance of 12 Ohms. It has a minimum quality factor of 50 and a minimum self resonant frequency of 0.35MHz. The choke is designed for through-hole mounting and has a height of 11mm and a product diameter of 11.5mm. It operates over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 10000uH |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.1(Min)A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.35MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |