Choke Wirewound 6.8uH 7.9MHz 20Q-Factor 3.9A 0.012Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 3.9(Min)A |
| Max DC Resistance | 0.012Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 22MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |