Goldsun Electronics 24-07L-1-TGG-R technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 17.8 |
| Product Diameter (mm) | 7.9 |
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Contact Plating | Gold Over Nickel Over Copper |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 24-07L-1-TGG-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.