Goldsun Electronics 24-12-2TGG-R technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 13.3 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 7.1 |
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 24-12-2TGG-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.