Goldsun Electronics 28RC50-10 technical specifications.
| Cable Length (m) | 3.04 |
| Cable Pitch (mm) | 1.27 |
| Product Height (mm) | 0.9 |
| Product Depth (mm) | 63.5 |
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 50 |
| Jacket Color | Rainbow |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 105°C |
| HTS Code | 8544499000 |
| Schedule B | 8544499000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 28RC50-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.