Goldsun Electronics 31-219-RFX-VP-R technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 32.5 |
| Product Diameter (mm) | 11 |
| Type | BNC Adapter |
| Gender | F/F |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 31-219-RFX-VP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.