Goldsun Electronics 4846-K-72-R technical specifications.
| Cable Length (m) | 1.828 |
| Cable Type | RG174 |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 4846-K-72-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.