Goldsun Electronics 901-9877-RFX-R-VP technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 16.6 |
| Product Depth (mm) | 8 |
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Contact Plating | Gold Over Nickel Over Copper |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 901-9877-RFX-R-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.