Goldsun Electronics B-412-R technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 27.8 |
| Product Diameter (mm) | 14.5 |
| Type | BNC Adapter |
| Gender | M/F |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics B-412-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.