Goldsun Electronics B211F-58-R technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 30 |
| Product Diameter (mm) | 11 |
| Type | BNC |
| Gender | F |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics B211F-58-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.