Goldsun Electronics BJ-7055-R technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 38.9 |
| Product Diameter (mm) | 14.5 |
| Type | BNC-RCA Adapter |
| Gender | M/PL |
| Contact Plating | Nickel Over Copper |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics BJ-7055-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.