Goldsun Electronics BJ-7082 technical specifications.
| Product Length (mm) | 39.4 |
| Product Depth (mm) | 32.5 |
| Type | BNC Adapter |
| Gender | F/F/F/M |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics BJ-7082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.